Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
Product Overview
The TLP126(F) from Toshiba is a 4 pin mini flat surface mount photocoupler. TLP126 consists of a phototransistor optically coupled to a gallium arsenide infrared emitting diode connected inverse parallel and provides high CTR at low AC input current. This device is used for programmable controllers and AC/DC input module.
- Recognized by UL1577 file number E67349
- Collector emitter voltage of 80V(min)
- Current transfer ratio of 100%
- Minimum isolation voltage of 3750Vrms
- Forward current of 50mA
- Single channel
- Operating temperature range from -55°C to 100°C
Applications
Communications & Networking, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (15-Jan-2018)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
