Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP170GM(TPL,E(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AK9328RL
Cut Tape79AK9328
Your Part Number
913 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.750 |
| 100+ | $1.580 |
| 250+ | $1.410 |
| 500+ | $1.230 |
| 1000+ | $1.050 |
| 2500+ | $0.959 |
| 5000+ | $0.908 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP170GM(TPL,E(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79AK9328RL
Cut Tape79AK9328
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current110mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max50ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Product Overview
TLP170GM(TPL,E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET. It is suitable for surface mount assembly. This is suitable for the battery management systems which require space saving. It is approved with UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, VDE-approved: EN 60747-5-5. It is used in applications such as security systems, I/O interface boards, factory automation (FA, measuring instruments, mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 350V minimum
- Trigger LED current is 1mA maximum
- ON-state current is 110mA maximum
- ON-state resistance is 35 ohm (max, t < 1s)
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 85°C
- 4-pin SO6 package
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
110mA
Relay Mounting
Surface Mount
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
