Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP240A(TP1,F(OCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AK8786
Your Part Number
3,689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.390 |
| 100+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.920 |
| 2500+ | $0.747 |
| 5000+ | $0.723 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP240A(TP1,F(OCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.09AK8786
Technical Datasheet
No. of Channels1 Channel
Contact FormSPST-NO (1 Form A)
Optocoupler Case StyleDIP
Load TypeAC / DC
No. of Pins4Pins
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleDIP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
1 Channel
Optocoupler Case Style
DIP
No. of Pins
4Pins
Load Current
500mA
Relay Mounting
Surface Mount
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Contact Form
SPST-NO (1 Form A)
Load Type
AC / DC
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
