
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.980 |
| 10+ | $2.590 |
| 25+ | $2.260 |
| 50+ | $2.120 |
| 100+ | $1.830 |
| 250+ | $1.550 |
| 500+ | $1.490 |
Product Information
Product Overview
TLP241BP(D4,E(O is a TLP241BP photorelay. It consists of a photo MOSFET optically coupled to an infrared light emitting diode. It provides an isolation voltage of 5000Vrms, making it suitable for applications that require reinforced insulation. TLP241BP has over temperature protection (OTP) and over voltage protection (OVP). So, it contributes to reliability of equipment. Typical applications are heating, ventilation and air conditioning (HVAC), factory automation (FA), battery management system (BMS) (non-automotive), mechanical relay replacements. Safety standards are UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA component acceptance service No.5A File No.E67349, VDE-approved: EN 60747-5-5.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage is 80V (min)
- 0.3inch pitch, 0.27inch (min) creepage distance/clearance distance
- 0.4mm (min) internal isolation thickness
- Input forward current is 14mA maximum
- Input forward voltage is 1.65V typical at IF = 10mA
- Operating temperature range from -40 to 110°C
- 4-pin DIP package
Technical Specifications
SPST-NO (1 Form A)
80V
DIP-4
PC Pin
5kVrms
10µA
To Be Advised
AC / DC
1.4A
Through Hole
0.28ohm
0.8pF
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
