Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLP2767(TP,E(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM1465RL
Cut Tape49AM1465
Your Part Number
2,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.250 | $2.25 |
| Total Price | $2.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 50+ | $1.970 |
| 100+ | $1.780 |
| 250+ | $1.590 |
| 500+ | $1.390 |
| 1000+ | $1.190 |
| 2500+ | $1.080 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP2767(TP,E(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel49AM1465RL
Cut Tape49AM1465
Technical Datasheet
No. of Channels1 Channel
Isolation Voltage5kV
Data Rate50Mbps
Optocoupler Case StyleSOP
No. of Pins6Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1 Channel
Data Rate
50Mbps
No. of Pins
6Pins
SVHC
No SVHC (25-Jun-2025)
Isolation Voltage
5kV
Optocoupler Case Style
SOP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
