Print Page
Image is for illustrative purposes only. Please refer to product description.

636 In Stock
Need more?
54 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
582 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.970 |
| 25+ | $5.230 |
| 50+ | $4.900 |
| 100+ | $4.270 |
| 250+ | $3.580 |
| 500+ | $3.470 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
16Pins
Product Range
-
Optocoupler Case Style
SOP
Isolation Voltage
5kV
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
