Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTOTX1350(F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09AK8975
Your Part Number
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.470 |
| 10+ | $7.410 |
| 25+ | $7.000 |
| 50+ | $6.570 |
| 100+ | $6.160 |
| 250+ | $5.830 |
| 500+ | $5.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTOTX1350(F)Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.09AK8975
Technical Datasheet
Wavelength Typ650nm
Data Rate Max10Mbps
Data Transmission Distance100m
Forward Current If6mA
Forward Voltage2V
Reverse Voltage Vr5V
Signal Rate Max-
Fibre Optic Connector TypeTosLink
Product Range-
SVHCTo Be Advised
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2V
Signal Rate Max
-
Product Range
-
Data Rate Max
10Mbps
Forward Current If
6mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
TosLink
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
