
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.690 | $6.69 |
| Total Price | $6.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.690 |
| 50+ | $6.000 |
| 100+ | $5.690 |
| 250+ | $5.110 |
| 500+ | $4.690 |
| 1000+ | $4.200 |
| 2500+ | $3.990 |
| 5000+ | $3.740 |
Product Information
Product Overview
TPD4152F,LF(S is an intelligent power device high voltage monolithic silicon power IC. DC brushless motor driver using high-voltage PWM control. It is fabricated using a high-voltage SOI process. The device contains PWM circuit, 3-phase decode circuit, level shift high-side driver, low-side driver, IGBT outputs, FRDs, over-current and under-voltage protection circuits, and a thermal shutdown circuits. It is easy to control a DC brush less motor by applying a signal from a motor controller and a hall amp/ hall IC to the TPD4152F. High voltage power side and low voltage signal side terminal are separated. This product has a MOS structure and is sensitive to electrostatic discharge. When handling this product, ensure that the environment is protected against electrostatic discharge.
- Operating power supply voltage range from 50 to 450V(VBB), 13.5 to 17.5V(VCC)
- Maximum output saturation voltage is 3.0V(VCEsatH, VCEsatL)
- Surface mounting, HSSOP31 package, 31 pins
- 3-phase full-bridge output configuration, square-wave drive type, built-in control circuit
- Bootstrap circuits give simple high-side supply, bootstrap diodes are built in
- PWM and 3-phase decode circuit are built in, outputs rotation pulse signals
- 3-phase bridge output using IGBTs, FRDs are built in
- Operating junction temperature range from -40°C to 135°C(Tjopr)
- Dimension is (W x L x H) 17.5 x 11.93 x 2.2mm
Technical Specifications
Motor Driver
3Outputs
-
31Pins
17.5V
135°C
-
-
Three Phase Brushless DC
700mA
HSSOP
13.5V
-40°C
-
To Be Advised
HSSOP
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
