Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH2R506PL,LQ(M1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6548
Re-Reel09AK8985RL
Cut Tape09AK8985
Your Part Number
4,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.030 | $0.00 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 50+ | $1.550 |
| 100+ | $1.400 |
| 250+ | $1.250 |
| 500+ | $1.090 |
| 1000+ | $0.937 |
| 2500+ | $0.850 |
| 5000+ | $0.806 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.030 |
| 15000+ | $0.970 |
| 25000+ | $0.919 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH2R506PL,LQ(M1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6548
Re-Reel09AK8985RL
Cut Tape09AK8985
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id100A
Drain Source On State Resistance2500µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation132W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation
132W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
