Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPWR8004PL,L1Q(MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel09AK9035RL
Cut Tape09AK9035
Your Part Number
2,523 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.340 | $3.34 |
| Total Price | $3.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.340 |
| 50+ | $2.950 |
| 100+ | $2.700 |
| 250+ | $2.440 |
| 500+ | $2.120 |
| 1000+ | $1.690 |
| 2500+ | $1.600 |
| 5000+ | $1.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPWR8004PL,L1Q(MCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel09AK9035RL
Cut Tape09AK9035
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
Drain Source On State Resistance0.65mohm
On Resistance Rds(on)650µohm
Transistor Case StyleDSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd170W
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.65mohm
Transistor Case Style
DSOP
Rds(on) Test Voltage
10V
Power Dissipation Pd
170W
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
150A
On Resistance Rds(on)
650µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
