Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No3.512FLST30TC1DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y9300
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $7.380 |
| 25+ | $5.530 |
| 50+ | $5.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No3.512FLST30TC1DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46Y9300
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3.5
Screw Length12mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleFlange Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
12mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3.5
Fastener Plating
Zinc
Screw Head Style
Flange Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
