Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part No3.516FLST30TC1DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46Y9304
Your Part Number
16 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 25+ | $6.770 |
| 50+ | $6.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part No3.516FLST30TC1DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46Y9304
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3.5
Screw Length16mm
Fastener PlatingZinc
Fastener MaterialSteel
Screw Head StyleFlange Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
16mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M3.5
Fastener Plating
Zinc
Screw Head Style
Flange Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
