Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | DM2.5-CWA2WAS100BS4463Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 71Y8930 |
| Your Part Number | |
| Technical Datasheet |
228 In Stock
156 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $5.490 |
| 30+ | $5.260 |
| 50+ | $4.990 |
| 100+ | $4.730 |
| 250+ | $4.560 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$54.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | DM2.5-CWA2WAS100BS4463Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 71Y8930 |
| Technical Datasheet | |
| Internal Diameter | 2.8mm |
| External Diameter | 5.8mm |
| Fastener Material | Stainless Steel A2 |
| Thread Size - Metric | - |
| Fastener Plating | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Internal Diameter | 2.8mm |
|---|---|
| Fastener Material | Stainless Steel A2 |
| Fastener Plating | - |
| SVHC | No SVHC (04-Feb-2026) |
| External Diameter | 5.8mm |
|---|---|
| Thread Size - Metric | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
