Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5 - FAA2WA - Z100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71Y8931
Your Part Number
1,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.170 |
| 30+ | $1.860 |
| 50+ | $1.800 |
| 100+ | $1.760 |
| 250+ | $1.730 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5 - FAA2WA - Z100Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71Y8931
Technical Datasheet
Internal Diameter2.7mm
External Diameter6mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
6mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
