Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5-ITA2-S100DIN6797Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y8934
Your Part Number
244 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 25+ | $3.480 |
| 50+ | $3.310 |
| 100+ | $3.140 |
| 250+ | $3.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5-ITA2-S100DIN6797Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.71Y8934
Technical Datasheet
Internal Diameter2.7mm
External Diameter5.5mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.7mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
5.5mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
