Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM3-FASTWAZ100DIN125Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.71Y8956
Your Part Number
1,012 In Stock
675 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.949 |
| 10+ | $0.869 |
| 50+ | $0.822 |
| 100+ | $0.726 |
| 500+ | $0.663 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
DM3-FASTWAZ100DIN125 is a plain washer (DIN 125A).
- TC1 - commercial zinc/clear trivalent finish
- Steel material
- 3.2mm internal diameter, 7mm external diameter
- M3 thread size - metric
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
7mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
