Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-FASTWAZ100DIN125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8967
Your Part Number
812 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.580 |
| 30+ | $1.340 |
| 50+ | $1.300 |
| 100+ | $1.280 |
| 250+ | $1.260 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$15.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM4-FASTWAZ100DIN125Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71Y8967
Technical Datasheet
Internal Diameter4.3mm
External Diameter9mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
4.3mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
9mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
