Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM10 40 HH88SC Z50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8534
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.360 |
| 5+ | $17.800 |
| 10+ | $17.480 |
| 25+ | $17.140 |
| 50+ | $16.360 |
| 100+ | $14.940 |
| 250+ | $14.640 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$19.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10 40 HH88SC Z50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8534
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Screw Length40mm
Fastener PlatingBright Zinc
Fastener MaterialSteel 8.8
Screw Head StyleHex Head
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
40mm
Fastener Material
Steel 8.8
Product Range
-
Thread Size - Metric
M10
Fastener Plating
Bright Zinc
Screw Head Style
Hex Head
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for M10 40 HH88SC Z50
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
