Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM10- HFST-Z50-Copy
Newark Part No.53M8504
Your Part Number
20 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
19 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM10- HFST-Z50-Copy
Newark Part No.53M8504
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for M10- HFST-Z50-
1 Product Found
Product Overview
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M10
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
