Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM101 STST-ZC1-Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53M8515
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 10+ | $5.550 |
| 25+ | $5.230 |
| 50+ | $4.840 |
| 100+ | $4.560 |
| 250+ | $4.220 |
| 500+ | $3.840 |
| 1000+ | $3.660 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM101 STST-ZC1-Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53M8515
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM10
Fastener MaterialMild Steel
Overall Length1m
Overall Length1m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Mild Steel
Overall Length
1m
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M10
Overall Length
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
