Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM12-FASTWAZ50-Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15J9031
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 25+ | $4.640 |
| 50+ | $4.410 |
| 100+ | $4.170 |
| 250+ | $4.020 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM12-FASTWAZ50-Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15J9031
Technical Datasheet
Internal Diameter13mm
External Diameter24mm
Fastener MaterialSteel
Thread Size - MetricM12
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
13mm
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
External Diameter
24mm
Thread Size - Metric
M12
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
