Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM12- N5ST-Z100-Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53M8559
Product RangeHexagonal Type T Nylon Insert Nut
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.650 |
| 10+ | $16.220 |
| 25+ | $15.930 |
| 50+ | $15.620 |
| 100+ | $14.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM12- N5ST-Z100-Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53M8559
Product RangeHexagonal Type T Nylon Insert Nut
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Fastener MaterialSteel
Nut TypeNylon (Polyamide) Locking
Fastener PlatingBright Zinc
Product RangeHexagonal Type T Nylon Insert Nut
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12
Nut Type
Nylon (Polyamide) Locking
Product Range
Hexagonal Type T Nylon Insert Nut
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
