Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 10 SO12CS S100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8601
Your Part Number
226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.460 |
| 10+ | $23.410 |
| 25+ | $22.990 |
| 50+ | $22.540 |
| 100+ | $21.500 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 10 SO12CS S100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8601
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length10mm
Fastener Plating-
Fastener MaterialSteel 12.9
Screw Head StyleHex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M2.5 10 SO12CS S100 is a hex socket head cap screw DIN 912.
- 10mm screw length
- Steel 12.9 fastener material
Technical Specifications
Thread Size - Imperial
-
Screw Length
10mm
Fastener Material
Steel 12.9
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
-
Screw Head Style
Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
