Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 3 HS45PC S25Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53M8614
Your Part Number
68 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.100 |
| 25+ | $4.880 |
| 50+ | $4.640 |
| 100+ | $4.390 |
| 250+ | $4.240 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$5.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5 3 HS45PC S25Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.53M8614
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Screw Length3mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
3mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
-
Screw Head Style
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
