Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5- HFST-Z100-Copy
Newark Part No.53M8595
Your Part Number
2,365 In Stock
Need more?
69 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
2296 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 50+ | $1.740 |
| 100+ | $1.680 |
| 250+ | $1.630 |
| 500+ | $1.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.5- HFST-Z100-Copy
Newark Part No.53M8595
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2.5
Fastener MaterialSteel
Fastener PlatingZinc / Clear Cr3
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
M2.5- HFST-Z100 is a hex full nut (DIN 934).
- TC1 - commercial zinc/clear trivalent finish
- Steel material
- M2.5 thread size (metric)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M2.5
Fastener Plating
Zinc / Clear Cr3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M2.5- HFST-Z100-
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
