Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2.56 CSSTMCZ100-Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M8616
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 25+ | $2.450 |
| 50+ | $2.360 |
| 100+ | $2.320 |
| 250+ | $2.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2.56 CSSTMCZ100-Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.53M8616
Technical Datasheet
Thread Size - MetricM2.5
Thread Size - Imperial-
Screw Length6mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Thread Size - Metric
M2.5
Screw Length
6mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
