Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2 6 HS45PC S25Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8645
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.360 |
| 25+ | $6.980 |
| 50+ | $6.820 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$9.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2 6 HS45PC S25Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8645
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Screw Length6mm
Fastener Plating-
Fastener MaterialSteel 45H
Screw Head Style-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
6mm
Fastener Material
Steel 45H
Product Range
-
Thread Size - Metric
M2
Fastener Plating
-
Screw Head Style
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
