Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM2- HFST-Z100-Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53M8633
Your Part Number
257 In Stock
210 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 25+ | $1.200 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM2- HFST-Z100-Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53M8633
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM2
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M2
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M2- HFST-Z100-
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
