Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3 12 KH10MC S100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8720
Your Part Number
13 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 25+ | $9.030 |
| 50+ | $8.590 |
| 100+ | $8.120 |
| 250+ | $7.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3 12 KH10MC S100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8720
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length12mm
Fastener Plating-
Fastener MaterialSteel 10.9
Screw Head StyleFlat / Countersunk Hex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
12mm
Fastener Material
Steel 10.9
Product Range
-
Thread Size - Metric
M3
Fastener Plating
-
Screw Head Style
Flat / Countersunk Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
