Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3.5 25 KSSTMC Z100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8650
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 25+ | $5.900 |
| 50+ | $5.620 |
| 100+ | $5.310 |
| 250+ | $5.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.5 25 KSSTMC Z100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8650
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length25mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StyleFlat / Countersunk Head Slotted
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
25mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Flat / Countersunk Head Slotted
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
