Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3.530 ISBRMCN100-Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8667
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.240 |
| 10+ | $17.520 |
| 25+ | $17.170 |
| 50+ | $16.800 |
| 100+ | $15.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3.530 ISBRMCN100-Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.53M8667
Technical Datasheet
Thread Size - MetricM3.5
Thread Size - Imperial-
Screw Length30mm
Fastener MaterialBrass
Fastener PlatingBright Nickel
Screw Head StyleRaised / Countersunk Head Slotted
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M3.5
Screw Length
30mm
Fastener Plating
Bright Nickel
Product Range
-
Thread Size - Imperial
-
Fastener Material
Brass
Screw Head Style
Raised / Countersunk Head Slotted
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
