Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3- FABRWAN100-Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53M8678
Your Part Number
34 In Stock
32 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $6.460 |
| 30+ | $6.180 |
| 50+ | $5.880 |
| 100+ | $5.560 |
| 250+ | $5.360 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$64.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Internal Diameter
3mm
Fastener Material
Brass
Fastener Plating
Nickel
SVHC
Lead (04-Feb-2026)
External Diameter
7mm
Thread Size - Metric
M3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
