Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRHESFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46Y7942
Your Part Number
55 In Stock
1,435 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.850 |
| 5+ | $11.770 |
| 10+ | $11.530 |
| 25+ | $11.310 |
| 50+ | $10.820 |
| 100+ | $9.920 |
| 250+ | $9.720 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3-UHBRHESFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.46Y7942
Technical Datasheet
Fastener MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Body Length5.8mm
External Diameter4.4mm
Wall Thickness Min1.8mm
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
M3-UHBRHESF is a unheaded Heat-Sert™M3 insert. It is designed for post mould installation into notch-sensitive thermoplastics using heat. The rounded knurls alleviate stress in the mating boss.
- 5.8mm x 4.4mm
- High pull out and torque resistance
Technical Specifications
Fastener Material
Brass
Thread Size - Imperial
-
External Diameter
4.4mm
Product Range
-
Thread Size - Metric
M3
Body Length
5.8mm
Wall Thickness Min
1.8mm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
