Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM35 BH10MCS100-Copy
Newark Part No.53M8773
Your Part Number
95 In Stock
Need more?
8 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
87 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.020 |
| 20+ | $6.750 |
| 40+ | $6.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM35 BH10MCS100-Copy
Newark Part No.53M8773
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Screw Length5mm
Fastener Plating-
Fastener MaterialSteel 10.9
Screw Head StyleButton Head Hex Socket
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
5mm
Fastener Material
Steel 10.9
Product Range
-
Thread Size - Metric
M3
Fastener Plating
-
Screw Head Style
Button Head Hex Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
