Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM3HCS12STZ50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AC2043
Your Part Number
181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $16.850 |
| 10+ | $16.700 |
| 25+ | $16.660 |
| 50+ | $16.630 |
| 100+ | $16.550 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$84.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM3HCS12STZ50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.33AC2043
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM3
Fastener MaterialSteel
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M3
Overall Length
-
Product Range
-
Technical Docs (1)
Alternatives for M3HCS12STZ50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
