Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4 10 HH88SC Z100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8856
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 50+ | $6.220 |
| 100+ | $5.790 |
| 250+ | $5.380 |
| 500+ | $5.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4 10 HH88SC Z100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M8856
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Screw Length10mm
Head TypeHex
Thread Length10mm
External Length12.8mm
Screw Head StyleHex Head
Fastener MaterialSteel 8.8
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
10mm
Thread Length
10mm
Screw Head Style
Hex Head
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4
Head Type
Hex
External Length
12.8mm
Fastener Material
Steel 8.8
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
