Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM4HCS16STZ50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97Y9857
Your Part Number
14 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $3.060 |
| 25+ | $2.890 |
| 50+ | $2.710 |
| 100+ | $2.590 |
| 250+ | $2.350 |
| 500+ | $2.310 |
| 1000+ | $2.260 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM4HCS16STZ50Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.97Y9857
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM4
Fastener MaterialSteel
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M4
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
