Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM5 40 PRSTMC Z100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53M9144
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $8.600 |
| 25+ | $8.420 |
| 50+ | $8.250 |
| 100+ | $7.890 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5 40 PRSTMC Z100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.53M9144
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length40mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Screw Head StylePan Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M5
Screw Length
40mm
Fastener Plating
Bright Zinc
Product Range
-
Thread Size - Imperial
-
Fastener Material
Steel
Screw Head Style
Pan Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
