Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM520 KRA2MCS100-Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53M9100
Your Part Number
16 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 10+ | $9.930 |
| 25+ | $9.720 |
| 50+ | $9.530 |
| 100+ | $9.110 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM520 KRA2MCS100-Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.53M9100
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Screw Length20mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Screw Head StyleFlat / Countersunk Head Pozidriv
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Metric
M5
Screw Length
20mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for M520 KRA2MCS100-
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
