Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM525 HHA2SCS100-Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M9113
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.940 |
| 15+ | $23.370 |
| 30+ | $22.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$29.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM525 HHA2SCS100-Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.53M9113
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Screw Length25mm
Fastener Plating-
Fastener MaterialStainless Steel A2
Screw Head StyleHex Head
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Screw Length
25mm
Fastener Material
Stainless Steel A2
Product Range
-
Thread Size - Metric
M5
Fastener Plating
-
Screw Head Style
Hex Head
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
