Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM6 60 HH88BLZ100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AC4163
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.190 |
| 5+ | $14.880 |
| 10+ | $14.620 |
| 25+ | $14.330 |
| 50+ | $13.670 |
| 100+ | $12.490 |
| 250+ | $12.230 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6 60 HH88BLZ100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AC4163
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Head TypeHex
Thread Length-
External Length60mm
Fastener MaterialSteel
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
60mm
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M6
Thread Length
-
Fastener Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
