Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M6-CWBCWAS50-Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 27AC4139 |
| Your Part Number | |
| Technical Datasheet |
98 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.200 |
| 5+ | $16.740 |
| 10+ | $16.440 |
| 25+ | $16.110 |
| 50+ | $15.370 |
| 100+ | $14.050 |
| 250+ | $13.770 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M6-CWBCWAS50-Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 27AC4139 |
| Technical Datasheet | |
| Internal Diameter | 6.55mm |
| External Diameter | 11.5mm |
| Fastener Material | Beryllium Copper |
| Thread Size - Metric | - |
| Fastener Plating | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Internal Diameter | 6.55mm |
|---|---|
| Fastener Material | Beryllium Copper |
| Fastener Plating | - |
| SVHC | Lead (04-Feb-2026) |
| External Diameter | 11.5mm |
|---|---|
| Thread Size - Metric | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
