Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM6- HFST-Z100-Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53M9188
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 25+ | $2.150 |
| 50+ | $2.080 |
| 100+ | $2.050 |
| 250+ | $2.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM6- HFST-Z100-Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.53M9188
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Industrial
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M6
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
