Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM61 STA2-SF-Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53M9205
Your Part Number
18 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.170 |
| 10+ | $4.940 |
| 25+ | $4.660 |
| 50+ | $4.310 |
| 100+ | $4.060 |
| 250+ | $3.760 |
| 500+ | $3.430 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM61 STA2-SF-Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.53M9205
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialStainless Steel A2
Overall Length1m
Overall Length1m
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Overall Length
1m
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M6
Overall Length
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
