Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoM8 75 HH88BL Z50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AC4169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 5+ | $15.430 |
| 10+ | $15.150 |
| 25+ | $14.860 |
| 50+ | $14.170 |
| 100+ | $12.940 |
| 250+ | $12.690 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM8 75 HH88BL Z50Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.27AC4169
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM8
Head TypeHex
Thread Length-
External Length75mm
Fastener MaterialSteel
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
75mm
Fastener Plating
Zinc
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8
Thread Length
-
Fastener Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
