Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M5-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AH1629
Your Part Number
156 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $4.320 |
| 30+ | $4.140 |
| 50+ | $3.950 |
| 100+ | $3.740 |
| 250+ | $3.610 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$43.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M5-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28AH1629
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener MaterialSteel
Panel Thickness1.44mm
Panel Cutout Diameter-
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Panel Cutout Diameter
-
Product Range
-
Thread Size - Metric
M5
Panel Thickness
1.44mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TR-S-M5-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
