Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M6-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AJ7014
Your Part Number
26 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $8.980 |
| 10+ | $8.260 |
| 25+ | $8.080 |
| 50+ | $7.930 |
| 100+ | $7.600 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$44.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR-S-M6-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.50AJ7014
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Fastener MaterialSteel
Panel Thickness3.2mm
Panel Cutout Diameter-
Fastener PlatingBright Zinc
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Steel
Panel Cutout Diameter
-
Product Range
-
Thread Size - Metric
M6
Panel Thickness
3.2mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
