Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00000183-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK0199
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $191.830 |
| 10+ | $174.170 |
| 25+ | $163.620 |
| 50+ | $145.870 |
| 100+ | $133.840 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$191.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00000183-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK0199
Technical Datasheet
Nut TypeHexagon Domed Cap Nut
Thread Size - Imperial-
Thread Size - MetricM16
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nut Type
Hexagon Domed Cap Nut
Thread Size - Metric
M16
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Imperial
-
Fastener Material
Stainless Steel A2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
