Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00002994-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK0285
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $106.290 |
| 5+ | $97.480 |
| 10+ | $96.200 |
| 25+ | $94.100 |
| 50+ | $89.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$106.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00002994-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK0285
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Head TypeHex
Thread Length60mm
External Length67.5mm
Fastener MaterialStainless Steel A2
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
67.5mm
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12
Thread Length
60mm
Fastener Material
Stainless Steel A2
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
