Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoTR00020830-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK1182
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.900 |
| 25+ | $4.100 |
| 50+ | $4.020 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTR00020830-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AK1182
Technical Datasheet
Internal Diameter2.8mm
External Diameter7mm
Fastener MaterialStainless Steel A2
Thread Size - MetricM2.6
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.8mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
7mm
Thread Size - Metric
M2.6
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
